The PV6F240DD-311-R is a 48V SPST pushbutton switch with a round, flush actuator and LED illumination. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 200,000 electrical cycles and 1,000,000 mechanical cycles. It is water resistant and dust tight to IP65 standards. The switch is available in bulk packaging and can be mounted on a panel in a front-facing configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV6F240DD-311-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button, Flush |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6F240DD-311-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.