Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series | PV6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |