E-Switch PV6F240SN-311 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER LUG |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series | PV6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch PV6F240SN-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.