This 48V 2A SPST off-mom panel mount switch features a silver-plated contact and a round, flush button actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 200000 electrical cycles and 1,000,000 mechanical cycles. It is water-resistant and dust-tight, meeting IP65 standards, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV6F240SS-211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6F240SS-211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.