
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Offers a 2A current rating at 48VDC, with a silver contact material and plating. Designed for panel mounting with a straight solder termination and a flush, round stainless steel button. Rated IP65 for water and dust resistance, this RoHS compliant component boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Features green LED illumination.
E-Switch PV6F240SS-331 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6F240SS-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
