This 48V 2A panel-mount pushbutton switch features a round, flush actuator with blue LED illumination and a maximum operating temperature of 70°C. It has a minimum operating temperature of -20°C and a mechanical life of 1,000,000 cycles. The switch is rated for IP65, water-resistant and dust-tight, and has a DC rated voltage of 48V. It is available in a bulk packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |