
Illuminated pushbutton switch featuring a round, flush silver actuator. Offers SPST Off-Mom switch function with solder termination and silver contact plating. Rated for 2A at 48V DC, with an electrical life of 200,000 cycles and mechanical life of 1,000,000 cycles. Includes white LED illumination and is panel mounted. IP65 rated for water and dust resistance, operating between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV6F240SSG-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV6F240SSG-301 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6F240SSG-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.