This 48V 2A SPST off-mom panel switch features LED illumination and meets IP65 water-resistant and dust-tight ratings. It is compliant with RoHS regulations and has a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -20°C to 70°C and has an electrical life of 200,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV6F240SSG-341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6F240SSG-341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.