Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV6F2PXSS-211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | PV6 |
| Termination | Solder |
| Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV6F2PXSS-211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
