This Green LED illuminated pushbutton switch features a round, flat lens with a diameter of 4mm and is rated for 20mA at 2.8V. It is designed for panel mount applications and meets the IP65 rating for dust and water resistance. The switch is part of the PV6 series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | PV6 |
| Termination | Solder |
| Voltage | 2.8V |
| RoHS | Not Compliant |