E-Switch PV6F2PXSS-241 technical specifications.
| Current | 20mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | PV6 |
| Termination | Solder |
| Voltage | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6F2PXSS-241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.