
This 1.8V 20mA panel switch features a yellow LED illumination and a round flat lens. It is rated for IP65 and has a panel mount. The switch is part of the PV6 series and is not RoHS compliant.
E-Switch PV6F2PXSS-251 technical specifications.
| Current | 20mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | PV6 |
| Termination | Solder |
| Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV6F2PXSS-251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
