The PV6H240SS-321 is a 48V SPST off-mom panel mount switch with a round actuator and orange LED illumination. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for operation between -20°C and 70°C and is water resistant and dust tight to IP65 standards. It is available in a bulk packaging configuration and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
E-Switch PV6H240SS-321 technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 200000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |