
Illuminated pushbutton switch featuring a round button actuator and SPST throw configuration. Offers a 2A current rating with silver contact plating and solder termination. Rated for 48V DC, this switch boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. It includes green LED illumination and is IP65 rated for water and dust resistance, operating between -20°C and 70°C. Designed for panel mounting with a bushing.
E-Switch PV6H240SS-331 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6H240SS-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
