
Illuminated pushbutton switch featuring a round button actuator. Offers SPST switch function with momentary (Off-Mom) operation and solder termination. Rated for 48V DC, this panel-mount switch boasts a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It includes blue LED illumination and is IP65 rated for water and dust resistance, operating within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV6H240SS-341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV6H240SS-341 technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6H240SS-341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
