Illuminated Pushbutton Switches 0-2A 48VDC Off (On) 16mm Stnlss High
Checking distributor stock and pricing after the page loads.
E-Switch PV6H240SS-351 technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 200000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |