
Illuminated pushbutton switch featuring a round, flush button actuator. DPST, maintained, off-on-off functionality with a 2A current rating at 48VDC. Offers silver contact plating, LED illumination in blue, and solder lug terminals for panel mounting. Rated IP65 for water and dust resistance, with an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles.
E-Switch PV7F2T0SS-341 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | PV7, LAMB |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV7F2T0SS-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
