
Illuminated pushbutton switch featuring a DPDT throw configuration and silver contacts. Rated for 2A at 48VDC, this anti-vandal switch boasts a stainless steel, flush round actuator and IP65 water and dust resistance. It offers a 50,000-cycle electrical life and 1,000,000-cycle mechanical life, with blue LED illumination. Designed for panel mounting with straight solder termination, it operates within a -20°C to 55°C temperature range.
Sign in to ask questions about the E-Switch PV7F2T0SS-344 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV7F2T0SS-344 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Package/Case | 344 |
| Color | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | PV7, LAMB |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV7F2T0SS-344 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
