
This 48V DPST pushbutton switch features LED illumination and meets IP65 water-resistant and dust-tight ratings. It is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -20°C to 55°C and is compliant with RoHS regulations.
Sign in to ask questions about the E-Switch PV7F2T0SS-345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV7F2T0SS-345 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV7, LAMB |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV7F2T0SS-345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.