
This 48V 2A illuminated SPDT panel switch is designed for front panel mounting and features a silver-plated contact. It has an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -20°C to 55°C and is rated for use in IP65 environments. It is also RoHS compliant and available in bulk packaging.
E-Switch PV7F2Y0MM-M04 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV7, LAMB |
| Termination | Solder |
| Throw Configuration | SPDT, DPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.