Illuminated pushbutton switch featuring a momentary DPST throw configuration. Rated for 2A at 48VDC, this panel-mount component offers a round, flush button actuator and solder lug terminals. It boasts an impressive electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -20°C to 55°C, it is IP65 rated for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV7F2Y0SS-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV7F2Y0SS-301 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PV7, LAMB |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV7F2Y0SS-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.