
The PV7F2Y0SS-345 is a 48V 2A DPST illuminated pushbutton switch from E-Switch. It features a round, flush button with a blue LED illumination type. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -20°C to 55°C and is rated for IP65, water-resistant, and dust-tight conditions. The switch is available in a bulk packaging quantity of 20 pieces.
Sign in to ask questions about the E-Switch PV7F2Y0SS-345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV7F2Y0SS-345 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PV7, LAMB |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV7F2Y0SS-345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.