
Illuminated pushbutton switch featuring a flat, round, flush actuator with silver finish and silver contact plating. Offers 4PST momentary contact with a 2A current rating and 36VDC rated voltage, suitable for panel mounting with solder termination. Rated for 50,000 electrical cycles and 1,000,000 mechanical cycles, operating between -20°C and 55°C. Features red LED illumination and IP65, water-resistant, dust-tight ratings.
E-Switch PV8F2V0SS-311 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV8, LAMB |
| Termination | Solder |
| Throw Configuration | 4PDT, 4PST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV8F2V0SS-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
