Illuminated pushbutton switch featuring a momentary action and 4PDT/4PST throw configuration. Rated for 2A at 48VDC, this panel-mount switch offers a silver, flush round button actuator with blue LED illumination. It boasts a silver contact plating, solder lug termination, and an IP65 water and dust-tight rating. Operating temperature range is -20°C to 55°C, with electrical and mechanical life cycles of 50,000 and 1,000,000 respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV8F2V0SS-341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV8, LAMB |
| Termination | Solder |
| Throw Configuration | 4PDT, 4PST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV8F2V0SS-341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.