
Switch Push Button OFF (ON)/ON (OFF) 4PST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Medical
E-Switch PV8F2V0SS-345 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV8, LAMB |
| Termination | Solder |
| Throw Configuration | 4PDT, 4PST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.