The PV8F2Y0SN-345 is a DPST pushbutton switch with a flat button actuator and a panel mount termination style. It has a maximum current rating of 2 amps at 48 volts DC and a maximum DC voltage rating of 48 volts. The switch has an electrical life of 50,000 cycles and an operating temperature range of -20 to 55 degrees Celsius. It is available with a blue lens illumination type.
E-Switch PV8F2Y0SN-345 technical specifications.
| Switch Configuration | OFF (ON)/ON (OFF) |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Button |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lens |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 25(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.