Illuminated pushbutton switch featuring a flush, round actuator with gold-plated contacts. Offers 4PDT and DPST throw configurations, rated for 2A and 36V DC. Provides 50,000 electrical cycles and 1,000,000 mechanical cycles. Equipped with white LED illumination and solder termination. Panel mountable with bushing, rated IP65 for water and dust resistance, operating between -20°C and 55°C.
Sign in to ask questions about the E-Switch PV8F2Y0SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV8F2Y0SS technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV8, LAMB |
| Termination | Solder |
| Throw Configuration | 4PDT, DPST |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV8F2Y0SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.