The R711FD1-SXXXNB4NNX is a SPST rocker switch with a maximum current rating of 16 amps at 30VDC. It features a quick connect termination style and a panel mount design. The switch has an electrical life of 10,000 cycles and operates within a temperature range of 0 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |