The R711WC3-SXXX2BBAAW is a SPST rocker switch with a maximum current rating of 20 amps at 250 volts AC. It features a screw termination style and is designed for panel mounting. The switch has an electrical life of 10,000 cycles and operates within a temperature range of 0 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
E-Switch R711WC3-SXXX2BBAAW technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.