The R712SF1-SXXXNB4NNX is a SPDT rocker switch with a maximum current rating of 16 amps at 30 volts DC and an electrical life of 10,000 cycles. It features a panel mount termination style and operates between 0 and 55 degrees Celsius. The switch has a solder lug termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |