The R714FA1-SXXX2B2RRW is a SPST rocker switch rated for 20A at 250VAC. It features a quick connect termination style and is designed for panel mount applications. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C. It is suitable for use in a variety of electrical systems and meets the requirements for electromechanical switches.
Checking distributor stock and pricing after the page loads.
E-Switch R714FA1-SXXX2B2RRW technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.