The R716WC3-SXXXNG2NNX is a SPDT rocker switch with a maximum current rating of 20 amps at 250VAC. It features a screw termination style and is designed for panel mounting. The switch has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. It is rated for 10,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |