The R717FE2-SXXX2BBGNG is a SPDT rocker switch with a maximum current rating of 20A at 250VAC. It features a quick connect termination style and is designed for panel mounting. The switch has an electrical life of 10,000 cycles and operates within a temperature range of 0 to 55°C.
Checking distributor stock and pricing after the page loads.
E-Switch R717FE2-SXXX2BBGNG technical specifications.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |