The R718SD3-SXXXNB4NNX is a SPST rocker switch with a maximum current rating of 16 amps at 30 volts DC. It features a rockers actuator style and a solder lug termination. This switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C. The electrical life of this switch is 10,000 hours.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |