The R721SB4-SXXXNB2NNX is a DPST rocker switch with a maximum current rating of 20 amps at 250 volts AC. It features a rock actuator style and a solder lug termination. The switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C. It has an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |