The E-Switch R722FF2-SXXXNG2NNX is a DPDT rocker switch with a maximum current rating of 20 amps at 250 volts AC. It features a panel mount termination style and a quick connect termination. The switch has an electrical life of 10,000 cycles and operates within a temperature range of 0 to 55 degrees Celsius. It is suitable for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |