
SPST rocker switch featuring a curved rocker actuator and quick connect termination. Rated for 16A at 250VAC, this panel-mount switch offers an OFF-ON configuration with a 10,000 cycle electrical life. Panel cutout dimensions are 30mm x 11mm (rectangular). Operating temperature range is -20°C to 65°C.
E-Switch RB141C1100 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 32 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 37.1 |
| Panel Cutout Dimensions (mm) | 30 X 11(Rectangular) |
| Body Length (mm) | 32 |
| Body Depth (mm) | 14 |
| Body Height (mm) | 20 |
| Actuator Length (mm) | 25.2 |
| Actuator Depth (mm) | 8.4 |
| Actuator Height (mm) | 6.6 |
| Terminal Length (mm) | 10.5 |
| Terminal Pitch (mm) | 11 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@250VAC@ENECA |
| Max AC Voltage Rating | 250@(cULus/ENEC)V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | 0UAU4 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch RB141C1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.