The RD111C3523 is a SPST switch with a curved rocker actuator style, rated for 16A at 125VAC and 248.57W, with a minimum operating temperature of -20°C and a maximum operating temperature of 105°C. It is certified to cUL/UL standards and features a quick connect termination style. The switch is designed for panel mount applications and has an electrical life of 10,000 cycles.
E-Switch RD111C3523 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(cUL/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57@(cUL/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.