The RD151C3280 is a Curved Rocker SPST switch with a maximum current rating of 16A at 125VAC, certified to cUL/UL standards. It features a solder termination style and is designed for panel mounting. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -20 to 105°C.
Checking distributor stock and pricing after the page loads.
E-Switch RD151C3280 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(cUL/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57@(cUL/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |