Illuminated pushbutton switch featuring a Single Pole Single Throw (SPST) configuration with a latched action, providing Off-On functionality. Designed for panel mounting, this switch operates at a maximum of 0.1A and 24VDC. It utilizes quick connect terminals for efficient termination and offers a wide operating temperature range from -30°C to 85°C.
Sign in to ask questions about the E-Switch RP8200B2M1CEBLKBLKRED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch RP8200B2M1CEBLKBLKRED technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP8200B2M1CEBLKBLKRED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.