Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 5VDC 0.29N Thru-Hole PC Pins
E-Switch SS-075-Q1-03-F030-V2-A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@125VAC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000(Typ)Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.