
SPDT snap-action switch featuring a 3A current rating at 125V AC. Designed with through-hole mounting and PC pin termination, this switch offers 2 positions and an on-momentary function. It boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 75°C. The operating force is 40gf, and the component is RoHS compliant.
Sign in to ask questions about the E-Switch SS0750301F040P1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch SS0750301F040P1A technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 40gf |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch SS0750301F040P1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.