
SPDT snap action switch featuring a simulated roller lever. Rated for 3A at 125VAC, with a 100,000 cycle electrical life and 1,000,000 cycle mechanical life. Silver contacts and PC pin terminations facilitate through-hole mounting. Operating force is 0.49N (50gf), with a temperature range of -25°C to 75°C. RoHS compliant.
Sign in to ask questions about the E-Switch SS0750303F050P1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch SS0750303F050P1A technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch SS0750303F050P1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
