
This panel mount toggle switch features a brass actuator with a silver plating and a current rating of 24A. It has a voltage rating of 125V AC and an operating temperature range of -20°C to 85°C. The switch is available in a bulk packaging and is compliant with RoHS regulations. It has a standard round actuator type and a quick connect termination.
Sign in to ask questions about the E-Switch ST14DD00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch ST14DD00 technical specifications.
| Actuator Length | 19.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 24A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST1, LAMB |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST14DD00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
