This panel mount toggle switch features a standard round actuator made of brass with a length of 13mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch has a voltage rating of 125V AC and is compliant with RoHS regulations. It is designed for 6000 cycles of electrical life and has a quick connect termination. The switch is available in a single unit package with a bulk packaging type.
Sign in to ask questions about the E-Switch ST14DD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch ST14DD10 technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST1, LAMB |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST14DD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.