
This standard round toggle switch features a silver contact material and a brass actuator with a length of 19.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is designed for panel mount and has a voltage rating of 125V AC. It is compliant with RoHS regulations and has a packaging type of bulk.
Sign in to ask questions about the E-Switch ST165D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch ST165D00 technical specifications.
| Actuator Length | 19.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST1, LAMB |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST165D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
