Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch TA2UEECAGPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 25V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TA2UEECAGPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.