The TA Series DPDT On-On switch features a contact plating of gold and a current rating of 1A. It has an electrical life of 100,000 cycles and is lead-free. The switch measures 9mm in length and width and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 25V |
| Width | 9mm |
| RoHS | Not Compliant |