E-Switch TA2UEEEAGPN technical specifications.
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TA |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TA2UEEEAGPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.