The TL-53-D-F100-Q is a DPST tactile switch with a round button actuator and right angle body orientation. It has a maximum current rating of 0.05A at 12VDC and an electrical life of 100,000 operations. The switch is rated for a maximum DC voltage of 12V and can operate between -20°C and 70°C. It features PC pins for termination and is designed for bracket mount or through-hole mounting.
E-Switch TL-53-D-F100-Q technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 0.98N |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.